• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, front panel, without cut-out, width=650mm, height=4modules LVS03804 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Front panel
Dim
(W x H) 500 mm x 200 mm
Manufacturer part #
LVS03804
Factory colour
Multicolour
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1098 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Front panel

Dim

(W x H) 500 mm x 200 mm

Manufacturer part #

LVS03804

Factory colour

Multicolour

Content

1 pc(s)

Width

500 mm

Height

200 mm

Type

LVS03804

500

200 mm

Steel

4

Powder coating

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2922978 PrismaSet-P, front panel, without cut-out, width=650mm, height=4modules LVS03804 Schneider Electric Content: 1 pc(s)

Datasheet 2922978 PrismaSet-P, front panel, without cut-out, width=650mm, height=4modules LVS03804 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2922978 PrismaSet-P, front panel, without cut-out, width=650mm, height=4modules LVS03804 Schneider Electric Content: 1 pc(s)

Information

Information 2922978 PrismaSet-P, front panel, without cut-out, width=650mm, height=4modules LVS03804 Schneider Electric Content: 1 pc(s)

Information 2922978 PrismaSet-P, front panel, without cut-out, width=650mm, height=4modules LVS03804 Schneider Electric Content: 1 pc(s)

Information 2922978 PrismaSet-P, front panel, without cut-out, width=650mm, height=4modules LVS03804 Schneider Electric Content: 1 pc(s)

Description

PrismaSet P. Front panel without cut-out, with a height of 4 module units for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)