• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, mounting plate, 4x FuPACT ISFT160 3-pin, vertical, width=650mm, height=6modules LVS03556 Schneider Electric

Packaging type
Piece
Manufacturer part #
LVS03556
Content
1 pc(s)
Number of pins
3
Width
650 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Piece

Manufacturer part #

LVS03556

Content

1 pc(s)

Number of pins

3

Width

650 mm

Type

LVS03556

White

550

Other

150 mm

9003

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2922955 PrismaSet-P, mounting plate, 4x FuPACT ISFT160 3-pin, vertical, width=650mm, height=6modules LVS03556 Schneider Electric

Datasheet 2922955 PrismaSet-P, mounting plate, 4x FuPACT ISFT160 3-pin, vertical, width=650mm, height=6modules LVS03556 Schneider Electric

User & Safety Instructions

User & Safety Instructions 2922955 PrismaSet-P, mounting plate, 4x FuPACT ISFT160 3-pin, vertical, width=650mm, height=6modules LVS03556 Schneider Electric

Information

Information 2922955 PrismaSet-P, mounting plate, 4x FuPACT ISFT160 3-pin, vertical, width=650mm, height=6modules LVS03556 Schneider Electric

Information 2922955 PrismaSet-P, mounting plate, 4x FuPACT ISFT160 3-pin, vertical, width=650mm, height=6modules LVS03556 Schneider Electric

Information 2922955 PrismaSet-P, mounting plate, 4x FuPACT ISFT160 3-pin, vertical, width=650mm, height=6modules LVS03556 Schneider Electric

Description

PrismaSet P. Mounting plate for four 3-pin FuPACT ISFT160 on a mounting plate in vertical mounting position, with a height of 6 module units for control cabinets with a width of 650 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)