• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, mounting profile, long side, 650mm, (2 pieces) LVS03587 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Dim
(W x H) 578 mm x 50 mm
Manufacturer part #
LVS03587
Content
1 pc(s)
Width
578 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

192 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(W x H) 578 mm x 50 mm

Manufacturer part #

LVS03587

Content

1 pc(s)

Width

578 mm

Height

50 mm

Type

LVS03587

Other

578

Other

50 mm

30 mm

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2923048 PrismaSet-P, mounting profile, long side, 650mm, (2 pieces) LVS03587 Schneider Electric Content: 1 pc(s)

Datasheet 2923048 PrismaSet-P, mounting profile, long side, 650mm, (2 pieces) LVS03587 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923048 PrismaSet-P, mounting profile, long side, 650mm, (2 pieces) LVS03587 Schneider Electric Content: 1 pc(s)

Information

Information 2923048 PrismaSet-P, mounting profile, long side, 650mm, (2 pieces) LVS03587 Schneider Electric Content: 1 pc(s)

Information 2923048 PrismaSet-P, mounting profile, long side, 650mm, (2 pieces) LVS03587 Schneider Electric Content: 1 pc(s)

Information 2923048 PrismaSet-P, mounting profile, long side, 650mm, (2 pieces) LVS03587 Schneider Electric Content: 1 pc(s)

Information 2923048 PrismaSet-P, mounting profile, long side, 650mm, (2 pieces) LVS03587 Schneider Electric Content: 1 pc(s)

Description

PrismaSet P. Mounting profile for longitudinal mounting for switchboards with a width of 650 mm. 2 pieces mounting profile included in the delivery.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)