• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height=1.5Module Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Switchboard cabinet mount
Manufacturer part #
88051
Content
1 pc(s)
Type
88051
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet mount

Manufacturer part #

88051

Content

1 pc(s)

Type

88051

White

568

Shelf

75 mm

105 mm

9001

650 mm

600 mm

Metal

2000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921338 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height=1.5Module Schneider Electric Content: 1 pc(s)

Datasheet 2921338 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height=1.5Module Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2921338 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height=1.5Module Schneider Electric Content: 1 pc(s)

Information

Information 2921338 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height=1.5Module Schneider Electric Content: 1 pc(s)

Information 2921338 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height=1.5Module Schneider Electric Content: 1 pc(s)

Information 2921338 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height=1.5Module Schneider Electric Content: 1 pc(s)

Information 2921338 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height=1.5Module Schneider Electric Content: 1 pc(s)

Description

Fixed part separable plate for motor control center, 75 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)