• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height = 6 modules Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Product type
Switchboard cabinet mount
Connector type
Plug
Manufacturer part #
88055
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 7 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Switchboard cabinet mount

Connector type

Plug

Manufacturer part #

88055

Content

1 pc(s)

Length

300 mm

Type

88055

White

568

Shelf

300 mm

103 mm

9001

650 mm

600 mm

Metal

2000 mm

Documents & Downloads

Datasheet

Datasheet 2921347 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height = 6 modules Schneider Electric Content: 1 pc(s)

Datasheet 2921347 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height = 6 modules Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2921347 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height = 6 modules Schneider Electric Content: 1 pc(s)

Information

Information 2921347 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height = 6 modules Schneider Electric Content: 1 pc(s)

Information 2921347 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height = 6 modules Schneider Electric Content: 1 pc(s)

Information 2921347 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height = 6 modules Schneider Electric Content: 1 pc(s)

Information 2921347 PrismaSet-P-OKEN, DECO, plug-in insert, fixed part, motor outlet, height = 6 modules Schneider Electric Content: 1 pc(s)

Description

Fixed part separable plate for motor control center, 300mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)