• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, roof, IP55,width=300mm,depth=600mm LVS08653 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Dim
(L x W) 600 mm x 300 mm
Manufacturer part #
LVS08653
Content
1 pc(s)
Width
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(L x W) 600 mm x 300 mm

Manufacturer part #

LVS08653

Content

1 pc(s)

Width

300 mm

Length

600 mm

Type

LVS08653

White

300

600 mm

9003

FALSE

300 mm

600 mm

FALSE

Steel

FALSE

Powder coating

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2923083 PrismaSet-P, roof, IP55,width=300mm,depth=600mm LVS08653 Schneider Electric Content: 1 pc(s)

Datasheet 2923083 PrismaSet-P, roof, IP55,width=300mm,depth=600mm LVS08653 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923083 PrismaSet-P, roof, IP55,width=300mm,depth=600mm LVS08653 Schneider Electric Content: 1 pc(s)

Information

Information 2923083 PrismaSet-P, roof, IP55,width=300mm,depth=600mm LVS08653 Schneider Electric Content: 1 pc(s)

Information 2923083 PrismaSet-P, roof, IP55,width=300mm,depth=600mm LVS08653 Schneider Electric Content: 1 pc(s)

Information 2923083 PrismaSet-P, roof, IP55,width=300mm,depth=600mm LVS08653 Schneider Electric Content: 1 pc(s)

Description

PrismaSet P. Non-cut-out roof with protection class IP55 for control cabinets with a width of 300 mm and a depth of 600 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)