• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PrismaSet-P, roof, IP55,width=800mm,depth=400mm LVS08458 Schneider Electric Content: 1 pc(s)

Packaging type
Piece
Dim
(L x W) 400 mm x 800 mm
Manufacturer part #
LVS08458
Content
1 pc(s)
Width
800 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Dim

(L x W) 400 mm x 800 mm

Manufacturer part #

LVS08458

Content

1 pc(s)

Width

800 mm

Length

400 mm

Type

LVS08458

White

800

400 mm

9003

FALSE

800 mm

400 mm

FALSE

Steel

FALSE

Powder coating

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2923015 PrismaSet-P, roof, IP55,width=800mm,depth=400mm LVS08458 Schneider Electric Content: 1 pc(s)

Datasheet 2923015 PrismaSet-P, roof, IP55,width=800mm,depth=400mm LVS08458 Schneider Electric Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2923015 PrismaSet-P, roof, IP55,width=800mm,depth=400mm LVS08458 Schneider Electric Content: 1 pc(s)

Information

Information 2923015 PrismaSet-P, roof, IP55,width=800mm,depth=400mm LVS08458 Schneider Electric Content: 1 pc(s)

Information 2923015 PrismaSet-P, roof, IP55,width=800mm,depth=400mm LVS08458 Schneider Electric Content: 1 pc(s)

Information 2923015 PrismaSet-P, roof, IP55,width=800mm,depth=400mm LVS08458 Schneider Electric Content: 1 pc(s)

Information 2923015 PrismaSet-P, roof, IP55,width=800mm,depth=400mm LVS08458 Schneider Electric Content: 1 pc(s)

Description

PrismaSet P. Non-cut roof with IP55 degree of protection for control cabinets with a width of 800 mm and a depth of 400 mm. Powder-coated in RAL9003 structure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)