• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROCELL Micro LR03 AAA battery Alkali-manganese 1100 mAh 1.5 V 48 pc(s)

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 48 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROCELL Micro LR03 AAA battery Alkali-manganese 1100 mAh 1.5 V 48 pc(s)

  • Voltage: 1.5V
  • Shelf life: Long life, low self discharge
  • Temperature range -20°C to +54°C.
  • Blood pressure monitors, soap dispensers, electronic door locks, medical equipment and more.

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

1100 mAh

Height

50.5 mm

(Ø)

14 mm

Content

48 pc(s)

Alternative battery types

LR06

AA

LR6

AAB4E

AM3

M

MN1500

815

E91

LR6N

15A

KAA

R6

R06

BA3058

U7524

UM3

Mignon

V1500PX

Show more
Rechargeable

No

Dim

(Ø x H) 14 mm x 50.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3443400 PROCELL Micro LR03 AAA battery Alkali-manganese 1100 mAh 1.5 V 48 pc(s)

Description

These batteries provide reliable and durable performance and are Ideal for low to medium power devices. The Duracell PROCELL alkaline battery AAA has been specially developed for professional use.

These batteries provide reliable and durable performance and are Ideal for low to medium power devices.

This text is machine translated.

Scope of delivery

  • 48 box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)