• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PROCELL Procell Intense MN1400 C battery Alkali-manganese 1400 mAh 1.5 V 10 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PROCELL Procell Intense MN1400 C battery Alkali-manganese 1400 mAh 1.5 V 10 pc(s)

  • For long-lasting performance in professional devices with Hohem power consumption
  • Up to 30% longer life (compared to previous Procell alkaline batteries)
  • Guaranteed quality on every battery
  • Strict quality standards based on ANSI and IEC recommendations
  • Large packs with individual date coding for effective inventory management
  • Operating temperatures from -20 °C to 54 °C.
  • This text is machine translated.

Technical specifications

Size

C

Product type

C battery

Technology

Alkali-manganese

Voltage

1.5 V

Capacity (mAh, Ah)

1400 mAh

Height

49.5 mm

(Ø)

25.5 mm

Content

10 pc(s)

Alternative battery types

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Type

Procell Intense MN1400

Rechargeable

No

Dim

(Ø x H) 25.5 mm x 49.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3368767 PROCELL Procell Intense MN1400 C battery Alkali-manganese 1400 mAh 1.5 V 10 pc(s)

User & Safety Instructions

User & Safety Instructions 3368767 PROCELL Procell Intense MN1400 C battery Alkali-manganese 1400 mAh 1.5 V 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)