• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

AgfaPhoto LR14 C battery Alkali-manganese 1.5 V 2 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

168 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 1.90 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AgfaPhoto LR14 C battery Alkali-manganese 1.5 V 2 pc(s)

  • Set of 2

Technical specifications

Size

C

Product type

C battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

49.5 mm

(Ø)

25.5 mm

Content

2 pc(s)

Alternative battery types

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Type

LR14

Rechargeable

No

Dim

(Ø x H) 25.5 mm x 49.5 mm

Documents & Downloads

Datasheet

Datasheet 650413 AgfaPhoto LR14 C battery Alkali-manganese 1.5 V 2 pc(s)

User & Safety Instructions

User & Safety Instructions 650413 AgfaPhoto LR14 C battery Alkali-manganese 1.5 V 2 pc(s)

Description

The Agfa Alkaline battery fascinates by her long life span and is used above all for devices with high power consumption. Naturally she corresponds the newest state of the technology and is used mostly in player MD or CD player, PDAs, alarm clocks, electronic toys or portable devices of every kind.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)