• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Varta VARTA Longlife Power C Blister 4 C battery Alkali-manganese 1.5 V 4 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1551 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Varta VARTA Longlife Power C Blister 4 C battery Alkali-manganese 1.5 V 4 pc(s)

  • Powerful and leak-proof alkaline batteries, quality "Made in Germany" High-quality premium batteries, which deliver powerful and long-lasting energy for high-tech devices with Hohem power consumption. 10 years shelf life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001 Ideal for devices with Hohem energy consumption such as remote-controlled toys, controllers, torches and medical devices with Hohem power requirements. Delivery scope Varta Longlife Power baby(C) alkaline battery, pack of 4

Technical specifications

Size

C

Product type

C battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

49.5 mm

(Ø)

25.5 mm

Content

4 pc(s)

Alternative battery types

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Type

VARTA Longlife Power C Blister 4

Rechargeable

No

Dim

(Ø x H) 25.5 mm x 49.5 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3402083 Varta VARTA Longlife Power C Blister 4 C battery Alkali-manganese 1.5 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3402083 Varta VARTA Longlife Power C Blister 4 C battery Alkali-manganese 1.5 V 4 pc(s)

Conformity certificate

Conformity certificate 3402083 Varta VARTA Longlife Power C Blister 4 C battery Alkali-manganese 1.5 V 4 pc(s)

Description

Stay flexible with efficient Power. The strong batteries for more independence. If you need maximum power, that's the battery! Varta Longlife Power is the most powerful of all Varta batteries. Developed especially for devices with Hohem power consumption. Stay independent with effective Power! Perfect for use with energy-intensive devices such as remote controlled toys, computer accessories or LED torches.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)