
Number (Package size 20 pc(s))
Total (€ 29.99 / piece)
€ 29.99
incl. VAT
Only 8 Set(s) available
Technical specifications
- Size
C
- Product type
C battery
- Technology
Alkali-manganese
- Voltage
1.5 V
- Height
49.5 mm
- (Ø)
25.5 mm
- Content
20 pc(s)
- Alternative battery types
LR15
C
AM2
L
MN1400
814
E93
LR14N
14A
KC
Show more
- Type
VARTA Longlife Power C Stück
- Rechargeable
No
- Dim
(Ø x H) 25.5 mm x 49.5 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3341671 Varta VARTA Longlife Power C Stück C battery Alkali-manganese 1.5 V 20 pc(s)
Description
Stay flexible with efficient Power. The strong batteries for more independence. If you need maximum power, that's the battery! Varta LONGLIFE Power is the most powerful of all Varta batteries. Developed especially for devices with Hohem power consumption. Stay independent with effective Power! Perfect for use with energy-intensive devices such as remote controlled toys, computer accessories or LED torches.
This text is machine translated.
This text is machine translated.
Features
- Powerful and leak-proof alkaline batteries, "Made in Germany" quality
- High-quality premium batteries, which deliver powerful and long-lasting energy for high-tech devices with Hohem power consumption
- 10 years shelf life, Varta Consumer Batteries GmbH is certified according to international standards: DIN EN ISO 9001 and DIN EN ISO 14001
- Ideal for devices with Hohem power consumption, such as remote-controlled toys, controllers, torches and medical devices with Hohem power requirements
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























