• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Power LR14 C battery Alkali-manganese 1.5 V 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Power LR14 C battery Alkali-manganese 1.5 V 2 pc(s)

  • 2-pcs set
  • Can be stored for 10 years

Technical specifications

Size

C

Product type

C battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

49.5 mm

(Ø)

25.5 mm

Content

2 pc(s)

Alternative battery types

LR15

C

AM2

L

MN1400

814

E93

LR14N

14A

KC

R14

BA3042

U7522

UM2

1/2 Torcia

Show more
Type

Power LR14

Rechargeable

No

Dim

(Ø x H) 25.5 mm x 49.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345383 Philips Power LR14 C battery Alkali-manganese 1.5 V 2 pc(s)

Description

For devices with Hohem power consumption
Your electronic devices, such as electronic toys and portable audio players, use much more energy than ever before. Use them longer with Power alkaline batteries from Philips.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)