• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protective cap 09200035455 HARTING Content: 1 pc(s) Protective cap

Packaging type
Piece
Product type
Protective cap
Type
09 20 003 5455
Manufacturer part #
09200035455
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Lock type: Longitudinal handle
  • Temperature limit: -40 ... +125 °C
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 6.44 g
  • Note: When pin insert is mounted
  • Protection class according to IEC 60529: IP44;IP65/IP67 with sealing screw 09 20 000 9918
  • Accessory type: Cover cap
  • Accessories: For clutch housing; plastic; with mounting cord
  • Design size 3 A
  • Approvals DNV GL
  • Housing series: HAN A®
  • Material housing: Polycarbonate (PC)
  • Colour of housing: RAL 9005 (jet black)
  • Protection class according to UL 50 / UL 50E:4;4X;12
Packaging type

Piece

Type

09 20 003 5455

Product type

Protective cap

Manufacturer part #

09200035455

Content

1 pc(s)

Material

Polycarbonate (PC)

Max. temperature

125 °C

Black

Other

Other

-40-125 °C

V0

FALSE

IP44

TRUE

Documents & Downloads

Datasheet

Datasheet 3005512 Protective cap 09200035455 HARTING Content: 1 pc(s) Protective cap

Datasheet 3005512 Protective cap 09200035455 HARTING Content: 1 pc(s) Protective cap

User & Safety Instructions

User & Safety Instructions 3005512 Protective cap 09200035455 HARTING Content: 1 pc(s) Protective cap

Description

Cover cap, for clutch housing, plastic, with fastening cord, size: 3 A, Longitudinal brace, material casing: polycarbonate (PC)

This text is machine translated.