• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Protective cap VS-PPC-F2-PC-POBK 1405329 Phoenix Contact

Image similar
Product type
Sensor/actuator data cable
Connector type
Protective cap
Packaging type
Piece
Type
VS-PPC-F2-PC-POBK
Jacket material
Plastic
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

VS-PPC-F2-PC-POBK

Product type

Sensor/actuator data cable

Connector type

Protective cap

Jacket material

Plastic

Seal type

Push-Pull

Manufacturer part #

1405329

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 788022 Protective cap VS-PPC-F2-PC-POBK 1405329 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 788022 Protective cap VS-PPC-F2-PC-POBK 1405329 Phoenix Contact

Description

Protective cap, IP65, with push-pull locking for covering the contact insert in the push-pull connector for Power, plastic

Hints

Special order, no right of withdrawal.

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)