• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot IBS/A 29800 Cordless multifunction tool incl. accessories, incl. case 37-piece 10.8 V 2.6 Ah

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless multifunction tool

Features

incl. accessories

incl. case

Battery voltage

10.8 V

Battery capacity

2.6 Ah

Collet diameter

1 mm

1.5 mm

2 mm

2.4 mm

3 mm

3.2 mm

Tool holder

Collets

Operating voltage

230 V

Length

270 mm

Weight

700 g

Idle speed

7000 - 23000 U/min

Technology

Li-ion

Capacity (mAh, Ah)

2.6 Ah

Rotational speed range

7000-23000/min

Type

IBS/A

Operating voltage

230 V/50 Hz

Voltage

10.8 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1445723 Proxxon Micromot IBS/A 29800 Cordless multifunction tool incl. accessories, incl. case 37-piece 10.8 V 2.6 Ah

Security datasheet

Security datasheet 1445723 Proxxon Micromot IBS/A 29800 Cordless multifunction tool incl. accessories, incl. case 37-piece 10.8 V 2.6 Ah

Description

For drilling, milling, grinding, polishing, cleaning, cutting, engraving and signing. A fast runner with infinitely variable electronic speed control for high torque in the lower speed range. Double ball-bearing precision shaft of polished steel and six 3-way slotted MICROMOT steel collets provide for high concentricity. With 20 mm fitting for use on drill/horizontal stands.

Features

  • Lithium-ion technology
  • gear heads made of die-cast aluminum
  • Housing made of glass-fiber reinforced polyamide
  • soft component in the grip area
  • DC-special motor.

Scope of delivery

  • 34 insert tools · Li-ion rechargeable battery 10.8 V/2.6 Ah · Quick charger LG/A · Hard case.
  • This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 213.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)