• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot IBS/A 29802 Cordless multifunction tool w/o battery 10.8 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cordless multifunction tool

Features

w/o battery

Battery voltage

10.8 V

Collet diameter

1 mm

1.5 mm

2 mm

2.4 mm

3 mm

3.2 mm

Tool holder

Collets

No. of power packs included

0

Operating voltage

230 V

Length

270 mm

Weight

700 g

Weight, information

incl. rechargeable battery

Idle speed

7000 - 23000 U/min

Technology

Li-ion

Rotational speed range

7000-23000/min

Type

IBS/A

Operating voltage

230 V/50 Hz

Voltage

10.8 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1445728 Proxxon Micromot IBS/A 29802 Cordless multifunction tool w/o battery 10.8 V

User & Safety Instructions

User & Safety Instructions 1445728 Proxxon Micromot IBS/A 29802 Cordless multifunction tool w/o battery 10.8 V

Description

For drilling, milling, grinding, polishing, cleaning, cutting, engraving and signing. A fast runner with infinitely variable electronic speed control for high torque in the lower speed range. Double ball-bearing precision shaft of polished steel and six 3-way slotted MICROMOT steel collets provide for high concentricity. With 20 mm fitting for use on drill/horizontal stands.

Features

  • Lithium-ion technology
  • gear heads made of die-cast aluminum
  • Housing made of glass-fiber reinforced polyamide
  • soft component in the grip area
  • DC-special motor.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 114.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)