With precision milled dovetail slides, thus also suitable for metal work. For routing, milling, slotting of steel, non-ferrous metal, plastic and wood. Each slide provided with locking screws. Dovetail fittings/ gib strips adjustable to eliminate play. Feed adjustments by means of 2 handwheels with adjustable, graduated dials (one revolution = 2mm, one graduation = 0.05mm). Machined table, 3 T-slots for fastening machine vices and clamping kits. Fence supplied with pre-drilled positioning holes, including 45°, fastening screws and clamp used for routing. Table 200 x 200mm. Maximum travel 150 x 150mm. Overall height 75mm. Weight 4.9kg. The clamp shoes right in the illustration are not included
Features
Precisely machined dovetail rails
Each rail has locking device
Rails can be easily readjusted
Limit stop with pre-specified fit (even for 45°)
2 hand wheels with adjustable O-position
Working surface with milled design
3 piercing T-nuts for fastening machine bench vices and clamping show
Stop with specified fit, mounting screws and clamps.
Description
With precision milled dovetail slides, thus also suitable for metal work. For routing, milling, slotting of steel, non-ferrous metal, plastic and wood. Each slide provided with locking screws. Dovetail fittings/ gib strips adjustable to eliminate play. Feed adjustments by means of 2 handwheels with adjustable, graduated dials (one revolution = 2mm, one graduation = 0.05mm). Machined table, 3 T-slots for fastening machine vices and clamping kits. Fence supplied with pre-drilled positioning holes, including 45°, fastening screws and clamp used for routing. Table 200 x 200mm. Maximum travel 150 x 150mm. Overall height 75mm. Weight 4.9kg. The clamp shoes right in the illustration are not included
Features
Precisely machined dovetail rails
Each rail has locking device
Rails can be easily readjusted
Limit stop with pre-specified fit (even for 45°)
2 hand wheels with adjustable O-position
Working surface with milled design
3 piercing T-nuts for fastening machine bench vices and clamping show
Stop with specified fit, mounting screws and clamps.
What kind of Power Drill Accessories are you looking for?