• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Berger & Schröter 824471 Machine vice 824471 Jaw width: 75 mm Span width (max.): 50 mm

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Tue 27 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Long hole size (W x L): 9 x 64 mm
  • Long hole distance from the center of center = 96 mm
Product type

Machine vice

Jaw width

75 mm

Span width (max.)

50 mm

Weight

2.4 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824471 Berger & Schröter 824471 Machine vice 824471 Jaw width: 75 mm Span width (max.): 50 mm

Description

With finely ground and hardened jaws, for vertical or horizontal clamping. Exact guiding.

More interesting products

(*All information is plus legal VAT)