• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PSNK3530L Piezoceramic element Noise emission: 70 dB Voltage: 30 V Continuous acoustic signal 1 pc(s)

Image similar
Product type
Piezoceramic element
Fastening method
PCB
Sound signal type
Continuous acoustic signal
Voltage
30 V
Dim
(Ø x H) 30 mm x 2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

240 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Piezo-ceramic element

  • 70 dB
  • Continuous acoustic signal
  • 30 V

Technical specifications

Product type

Piezoceramic element

Fastening method

PCB

Sound signal type

Continuous acoustic signal

Voltage

30 V

Dim

(Ø x H) 30 mm x 2 mm

Connection

Open end cable

Type

Round

Noise emission

70 dB

Content

1 pc(s)

Height

2 mm

(Ø)

30 mm

Resonance

1.25 kHz

Type

PSNK3530L

Documents & Downloads

Datasheet

Datasheet 1461372 PSNK3530L Piezoceramic element Noise emission: 70 dB Voltage: 30 V Continuous acoustic signal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1461372 PSNK3530L Piezoceramic element Noise emission: 70 dB Voltage: 30 V Continuous acoustic signal 1 pc(s)

What kind of Sound Transducers & Signalling Devices are you looking for?

More interesting products

(*All information is plus legal VAT)