• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PSP 49009 49009 Control knob + hand Black, White (Ø x H) 18.8 mm x 15.24 mm 1 pc(s)

Image similar
Product type
Control knob
Axle mount
6 mm
Height
15.24 mm
(Ø)
18.8 mm
Features
+ hand
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

658 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Button with soft-touch surface

Our service for you

Technical specifications

Product type

Control knob

Features

+ hand

Type

Design for serrated shaft Ø 6 mm, 18 teeth.

Axle mount

6 mm

Height

15.24 mm

(Ø)

18.8 mm

Dim

(Ø x H) 18.8 mm x 15.24 mm

Factory colour

Black

White

Material

Polypropylene (PP)

Thermoplastic

Compatible with (details)

The ALPHASTAT 16 series with toothed shaft

Content

1 pc(s)

Type

49009

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 1780995 PSP 49009 49009 Control knob + hand Black, White (Ø x H) 18.8 mm x 15.24 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1780995 PSP 49009 49009 Control knob + hand Black, White (Ø x H) 18.8 mm x 15.24 mm 1 pc(s)

What kind of Control Buttons are you looking for?

More interesting products

(*All information is plus legal VAT)