• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PSR-S Straight fitting PSR25-S-M25 166-40705 Hellermann Tyton

Product type
Hose tail
Content
1 pc(s)
Material
Polyamide
Conduit features
halogen-free
Inside diameter
21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PSR-S Straight fitting PSR25-S-M25 166-40705

  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Metric threads supplied with locknuts
  • Fits both PSR and PSRSC conduits

Our service for you

  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Hose tail

Content

1 pc(s)

Factory colour

Grey

Material

Polyamide

Angled

Straight

Conduit features

halogen-free

Compatible with

HelaGuard PSR

Suitable for diameters

21 mm

Inside diameter

21 mm

External thread

M25

Max. temperature

+135 °C

Min. temperature

-50 °C

Fire protection properties

Complies with UL94 V2

Manufacturer part #

166-40705

RoHS-compliant

Yes

Type

PSR25-S-M25

Documents & Downloads

Datasheet

Datasheet 609844 PSR-S Straight fitting PSR25-S-M25 166-40705 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 609844 PSR-S Straight fitting PSR25-S-M25 166-40705 Hellermann Tyton

Description

- Fits both PSR and PSRSC conduits
- High pull-off strength
- Highly resistant to solvents and oils
- Free of halogen, sulphur and phosphorus
- Metric threads supplied with locknuts

Features

  • Material: Polyamide 6.6, Colour: Grey.

Scope of delivery

  • Without Nuts

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 11.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)