• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PSRSC Conduit PSRSC25 166-40304 Hellermann Tyton

Product type
Conduit
Content
Sold per metre
Material
PVC
Inside diameter
21 mm
Outside Ø
26.40 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 6 meter available
14-day return policy included

Highlights & Details

PSRSC Conduit PSRSC25 166-40304

  • Flexible
  • Easy to clean outside surface
  • Withstands some torsional movement
  • Self-extinguishing
  • Easy to feed cables
  • Can be used with PSR PA66 fittings and PSRSC metal fittings
  • Colour: black; light grey, orange (highly flexible), green (oil resistant), blue (high temperature resistant) upon request

Our service for you

Technical specifications

Product type

Conduit

Content

Sold per metre

Factory colour

Grey

Material

PVC

Inside diameter

21 mm

Outside Ø

26.40 mm

Max. temperature

+70 °C

Min. temperature

-5 °C

Bend radius

90 mm

Fire protection properties

Self extinguishing according to EN IEC 61386

Manufacturer part #

166-40304

RoHS-compliant

Yes

Type

PSRSC25

Max. length sold by the metre

30 m

Documents & Downloads

Datasheet

Datasheet 609739 PSRSC Conduit PSRSC25 166-40304 Hellermann Tyton

User & Safety Instructions

User & Safety Instructions 609739 PSRSC Conduit PSRSC25 166-40304 Hellermann Tyton

Description

• Flexible
• Easy to clean outside surface
• Withstands some torsional movement
• Self-extinguishing
• Easy to feed cables
• Colour: black; light grey, orange (highly flexible), green (oil resistant), blue (high temperature resistant) upon request Machine building, plant construction, shipbuilding, automation, electrical installations

Features

  • Material: Polyvinylchloride, Colour: Grey.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 30.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)