• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PT LINE Glas Samsung Galaxy A40 Glass screen protector Samsung Galaxy A40 1 pc(s) 125580

1/3
Product type
Glass screen protector
Compatible with
Galaxy A40
Suitable for
Smartphone
Compatible with
Samsung
Content
1 pc(s)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PT LINE Glas Samsung Galaxy A40 Glass screen protector

  • Perfect fit and with all necessary cut-outs
  • This text is machine translated.

Technical specifications

Product type

Glass screen protector

Compatible with

Galaxy A40

Suitable for

Smartphone

Compatible with

Samsung

Suitable for

15 cm (5,9")

Material (details)

Tempered glass

Content

1 pc(s)

Factory colour

Transparent

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2238261 PT LINE Glas Samsung Galaxy A40 Glass screen protector Samsung Galaxy A40 1 pc(s) 125580

Description

Features

  • Crystal-clear display protection glass made of extremely hardened glass
  • 9H hardness factor.

Scope of delivery

  • Tempered display protection glass, cleaning cloth, guide sticker, dust removal sticker

More interesting products

(*All information is plus legal VAT)