Microswitch
momentary
Type C CEE 7/16 plug 2.8 mm
Tappet
1 change-over
1 x On/(On)
250 V AC
10 A
-40 °C
+85 °C
6.5 mm
20 mm
9.65 mm
10 7 cycles
2.8 N
1 pc(s)
(L x W x H) 6.5 x 20 x 9.65 mm
Yes
1.5 A
MBF5A
1-pole change-over contact/plunger
10(1.5) A/250 V AC
solderable spade terminals 0.5 x 2.8 mm.
Datasheet 704558 PTR Hartmann 260009 Microswitch MBF5A 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)
Information 704558 PTR Hartmann 260009 Microswitch MBF5A 250 V AC 10 A 1 x On/(On) momentary 1 pc(s)
€ 12.61*
The necessary accessories are required to use the article as described.