• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50100070121F Screw terminal 2.50 mm² Number of pins 7 Grey 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
5 mm
Pins per row
7
Number of pins
7
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.35 / piece)
€ 0.35
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw terminal -Series AK100-V

  • RM 5.0 mm
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Insertion direction: vertical
Type

AK100/7DS-5.0-V

Product type

Screw terminal

Features

Stackable

+ wire protector

CS

5 mm

No. of rows

1

Pins per row

7

Number of pins

7

Series

AK100

Min. stripping length

7 mm

Stripping length (max.)

7 mm

Connection

Screw terminal

Print

Nominal current

20 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

20 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

Connector orientation

Parallel (to the PCB)

AWG max.

12

Contact material

Brass

Factory colour

Grey

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Manufacturer part #

50100070121F

Content

1 pc(s)

Nominal voltage

300 V

Width

35.70 mm

Height

17.00 mm

Length

9.00 mm

Material (details)

PA, UL94 V-0

Type

Screw clamp, solderable

Nominal voltage (details)

250 V

Nominal current (details)

24 A

Connector cross section

upto 2.5 mm²

Cross section

to 2.5 mm²

Pins

7

Connection

-

Documents & Downloads

Datasheet

Datasheet 732006 PTR Hartmann 50100070121F Screw terminal 2.50 mm² Number of pins 7 Grey 1 pc(s)

Description

Solderable Screw terminal with wire protection.