
1/2
Image similar


AK100/10DS-5.0-V
Screw terminal
Stackable
+ wire protector
5 mm
1
10
10
AK100
7 mm
7 mm
Screw terminal
20 A
0.20 mm²
20 A
0.20 mm²
2.50 mm²
2.50 mm²
22
Parallel (to the PCB)
12
Brass
Grey
Yes
Perpendicular (to the PCB)
50100100121E
1 pc(s)
300 V
50.70 mm
17.00 mm
9.00 mm
PA, UL94 V-0
Screw clamp, solderable
250 V
24 A
till 2.5 mm²
to 2.5 mm²
10
-
Datasheet 732032 PTR Hartmann 50100100121E Screw terminal 2.50 mm² Number of pins 10 Grey 1 pc(s)
User & Safety Instructions 732032 PTR Hartmann 50100100121E Screw terminal 2.50 mm² Number of pins 10 Grey 1 pc(s)