
1/2
Image similar


AK500/12DS-5.0-H
Screw terminal
+ wire protector
Stackable
5 mm
1
12
12
AK(Z)500
5 mm
5 mm
Screw terminal
15 A
0.20 mm²
15 A
0.20 mm²
1.50 mm²
1.50 mm²
22
Perpendicular (to the PCB)
14
Brass
Grey
Yes
Parallel (to the PCB)
50500120171E
1 pc(s)
300 V
60.60 mm
11.20 mm
10.00 mm
PA, UL94 V-0
VDE/UL: 250 V/300 V
17.5 A/ 15 A
upto 1.5 mm²
Upto 1.5 mm²
12
-
Datasheet 731793 PTR Hartmann 50500120171E Screw terminal 1.50 mm² Number of pins 12 Grey 1 pc(s)