• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann 50500080184H Screw terminal 1.50 mm² Number of pins 8 Grey 1 pc(s)

1/2
Image similar
Product type
Screw terminal
CS
5.08 mm
Pins per row
8
Number of pins
8
Connection
Screw terminal
Print
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

29 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.44 / piece)
€ 0.44
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Solderable screw terminal with wire protection AK(Z)500-H

  • Pitch 5/08 mm]
  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Type

AKZ500/8DS-5.08-H

Product type

Screw terminal

Features

+ wire protector

Stackable

CS

5.08 mm

No. of rows

1

Pins per row

8

Number of pins

8

Series

AK(Z)500

Min. stripping length

5 mm

Stripping length (max.)

5 mm

Connection

Screw terminal

Print

Nominal current

15 A

Cross section (flexible) (min.)

0.20 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.20 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

22

Connector orientation

Perpendicular (to the PCB)

AWG max.

14

Contact material

Brass

Factory colour

Grey

Wire protection

Yes

Actuation direction

Parallel (to the PCB)

Manufacturer part #

50500080184H

Content

1 pc(s)

Nominal voltage

300 V

Width

41.24 mm

Height

11.20 mm

Length

10.00 mm

Material (details)

PA, UL94 V-0

Nominal voltage (details)

VDE/UL: 250 V/300 V

Nominal current (details)

17.5 A/ 15 A

Connector cross section

up to 1.5 mm²

Cross section

Upto 1.5 mm²

Pins

8

Connection

-

Documents & Downloads

Datasheet

Datasheet 732105 PTR Hartmann 50500080184H Screw terminal 1.50 mm² Number of pins 8 Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 732105 PTR Hartmann 50500080184H Screw terminal 1.50 mm² Number of pins 8 Grey 1 pc(s)

More interesting products

(*All information is plus legal VAT)