
1/2
Image similar


AKZ500/7DS-5.08-H
Screw terminal
+ wire protector
Stackable
5.08 mm
1
7
7
AK(Z)500
5 mm
5 mm
Screw terminal
15 A
0.20 mm²
15 A
0.20 mm²
1.50 mm²
1.50 mm²
22
Perpendicular (to the PCB)
14
Brass
Grey
Yes
Parallel (to the PCB)
50500070184G
1 pc(s)
300 V
36.16 mm
11.20 mm
10.00 mm
PA, UL94 V-0
VDE/UL: 250 V/300 V
17.5 A/ 15 A
up to 1.5 mm²
Upto 1.5 mm²
7
-
Datasheet 732091 PTR Hartmann 50500070184G Screw terminal 1.50 mm² Number of pins 7 Grey 1 pc(s)
User & Safety Instructions 732091 PTR Hartmann 50500070184G Screw terminal 1.50 mm² Number of pins 7 Grey 1 pc(s)