Collection
Microswitch
momentary
Steel lever (straight)
1 change-over
1 x On/(On)
125 V AC
3 A
+55 °C
6.5 mm
13 mm
6 mm
1 million cycles
1.5 N
1 pc(s)
(L x W x H) 6.5 x 13 x 6 mm
Yes
MICROHART
1-pole change-over contact
125 V/AC/3 A
MDB105C01C03A
Straight PCB connections
55 °C
Datasheet 704738 PTR Hartmann MDB1 05C01C03A Microswitch MICROHART 125 V AC 3 A 1 x On/(On) momentary 1 pc(s)
Information 704738 PTR Hartmann MDB1 05C01C03A Microswitch MICROHART 125 V AC 3 A 1 x On/(On) momentary 1 pc(s)
€ 11.87*
The necessary accessories are required to use the article as described.