• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin housing PCB STL(Z)1550 Total number of pins 3 Contact spacing: 3.81 mm 51550035125F 1 pc(s)

1/2
Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
STL(Z)1550
CS
3.81 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

434 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.66 / piece)
€ 4.62
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vertical multi-pin connector - series STL(Z)1550-V

  • RM 3.81 mm

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Matching with: AK(Z)1550
Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

STL(Z)1550

Features

closed

CS

3.81 mm

Pins per row

3

Total number of pins

3

Width

12.82 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

Dim

(L x W x H) 7.00 x 12.82 x 12.60 mm

Connection

Print

Case material

PA 6.6

Manufacturer part #

51550035125F

Factory colour

Green

Industrial packaging

No

Contact material

Copper alloy

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

12.60 mm

Length

7.00 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

STLZ1550/3G-3.81-V

Material (details)

PA, UL94V-0

Type

Multi-pin connector, vertical

Nominal voltage (details)

160 V

Nominal current (details)

9 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 732084 PTR Hartmann Pin housing PCB STL(Z)1550 Total number of pins 3 Contact spacing: 3.81 mm 51550035125F 1 pc(s)

Description

Plug-in direction of the AK(Z) from above, protection against incorrect plugging through unique plug face.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.99*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)