
Number
Total (€ 0.24 / piece)
€ 0.24
incl. VAT
14-day return policy included
Highlights & Details
Horizontal multi-pin connector- series STL(Z)1550-H
- RM 3.5 mm.
Our service for you
Technical specifications
- Consistent with : AK(Z)1550
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
STL(Z)1550
- CS
3.50 mm
- Pins per row
4
- Total number of pins
4
- Width
15.40 mm
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Dim
(L x W x H) 9.20 x 15.40 x 10.50 mm
- Connection
Print
- Case material
PA 6.6
- Manufacturer part #
51550045001F
- Factory colour
Green
- Industrial packaging
No
- Contact material
Cathode copper
- Board contact surface
Tin plated
- Connector contact surface
Tin plated
- Nominal voltage
300 V
- Height
10.50 mm
- Length
9.20 mm
- RoHS-compliant
Yes
- Connector orientation
Parallel (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Type
STL1550/4G-3.5-H
- Material (details)
PA, UL94V-0
- Type
Horizontal, plug-in direction of AK(Z) from the side.
- Nominal voltage (details)
VDE/UL: 160 V/300 V
- Nominal current (details)
9 A/ 8 A
- Connection
-
Documents & Downloads
Datasheet
Datasheet 732219 PTR Hartmann Pin housing PCB STL(Z)1550 Total number of pins 4 Contact spacing: 3.50 mm 51550045001F 1 pc(s)
User & Safety Instructions
User & Safety Instructions 732219 PTR Hartmann Pin housing PCB STL(Z)1550 Total number of pins 4 Contact spacing: 3.50 mm 51550045001F 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.11*
What kind of Pin Headers, Receptacles systems are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























