1/2
Image similar


Pin housing PCB
Plug, vertical mount
1
wire-to-board
STL(Z)1550
closed
3.81 mm
4
4
16.63 mm
10 A
10 A
1 pc(s)
(L x W x H) 7.00 x 16.63 x 12.60 mm
PA 6.6
51550045125F
Green
No
Copper alloy
Tin plated
Tin plated
300 V
12.60 mm
7.00 mm
Yes
Perpendicular (to the PCB)
+105 °C
-30 °C
STLZ1550/4G-3.81-V
PA, UL94V-0
Multi-pin connector, vertical
160 V
9 A
-
Datasheet 732099 PTR Hartmann Pin housing PCB STL(Z)1550 Total number of pins 4 Contact spacing: 3.81 mm 51550045125F 1 pc(s)
€ 10.32*
The necessary accessories are required to use the article as described.