• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Pin housing PCB STL(Z)950 Total number of pins 10 Contact spacing: 5.08 mm 50950105121D 1 pc(s)

1/2
Image similar
Product type
Pin housing PCB
Connector type
Plug, vertical mount
No. of rows
1
Series
STL(Z)950
CS
5.08 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

246 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.29 / piece)
€ 1.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Vertical multi-pin connector – series STL(Z)950-V

  • RM 5.08 mm

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Suitable counterpart: AK(Z)950
Product type

Pin housing PCB

Connector type

Plug, vertical mount

No. of rows

1

Connector system

wire-to-board

Series

STL(Z)950

Features

closed

CS

5.08 mm

Pins per row

10

Total number of pins

10

Width

52.00 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

Dim

(L x W x H) 8.40 x 52.00 x 15.90 mm

Connection

Print

Case material

PA 6.6

Manufacturer part #

50950105121D

Factory colour

Green

Industrial packaging

No

Contact material

Cathode copper

Board contact surface

Tin plated

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

15.90 mm

Length

8.40 mm

RoHS-compliant

Yes

Connector orientation

Perpendicular (to the PCB)

Type

STLZ950/10G-5.08-V

Material (details)

PA, UL94 V-0

Type

Vertical, plug-in direction of AK(Z) from top.

Nominal voltage (details)

VDE/UL: 250 V/300 V

Nominal current (details)

12 A/15 A

Connection

-

Documents & Downloads

Datasheet

Datasheet 731767 PTR Hartmann Pin housing PCB STL(Z)950 Total number of pins 10 Contact spacing: 5.08 mm 50950105121D 1 pc(s)

User & Safety Instructions

User & Safety Instructions 731767 PTR Hartmann Pin housing PCB STL(Z)950 Total number of pins 10 Contact spacing: 5.08 mm 50950105121D 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 3.58*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)