1/2
Image similar


Pin housing PCB
Plug, vertical mount
1
wire-to-board
STL(Z)950
closed
5.08 mm
8
8
41.84 mm
15 A
15 A
1 pc(s)
(L x W x H) 8.40 x 41.84 x 15.90 mm
PA 6.6
50950085121D
Green
No
Cathode copper
Tin plated
Tin plated
300 V
15.90 mm
8.40 mm
Yes
Perpendicular (to the PCB)
STLZ950/8G-5.08-V
PA, UL94 V-0
Vertical, plug-in direction of AK(Z) from top.
VDE/UL: 250 V/300 V
12 A/15 A
-
Datasheet 732216 PTR Hartmann Pin housing PCB STL(Z)950 Total number of pins 8 Contact spacing: 5.08 mm 50950085121D 1 pc(s)
€ 9.66*
The necessary accessories are required to use the article as described.