• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Socket housing cable AK(Z)4551 Total number of pins 5 Contact spacing: 3.50 mm 54551050401F 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AK(Z)4551
CS
3.50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

38 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spring power terminal - series AKZ4551

  • RM 3.81 mm

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • (Coloured) suitable counterpart: STLZ1550 basalt grey
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

AK(Z)4551

Features

+ push-in spring bracket

CS

3.50 mm

Pins per row

5

Total number of pins

5

Width

21.10 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

AWG max.

16

AWG (min.)

26

Stripping length (max.)

11.00 mm

Dim

(L x W x H) 11.30 x 21.10 x 14.00 mm

Connection

Spring-loaded terminal

Plug

Manufacturer part #

54551050401F

Factory colour

Basalt grey

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

14.00 mm

Length

11.30 mm

max. cross section

2.50 mm²

Min. cross section

0.14 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

AK4551/5KD-3.5

Material (details)

PA, UL94V-0

Type

Spring power terminal, plug-in

Nominal voltage (details)

160 V

Nominal current (details)

10 A

Connector cross section

Up to 1.5 mm²

Cross section

Up to 1.5 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 568362 PTR Hartmann Socket housing cable AK(Z)4551 Total number of pins 5 Contact spacing: 3.50 mm 54551050401F 1 pc(s)

Information

Information 568362 PTR Hartmann Socket housing cable AK(Z)4551 Total number of pins 5 Contact spacing: 3.50 mm 54551050401F 1 pc(s)

Description

Plug-in spring power terminal with push in principle.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)