• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Socket housing cable AK(Z)4951 Total number of pins 3 Contact spacing: 5.08 mm 54951030421D 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
AK(Z)4951
CS
5.08 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1669 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.40 / piece)
€ 0.40
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plug-in spring power terminal with push in principle AK (Z) 4951

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 3

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Suitable counterpart: STL (Z) 950-basalt gray
Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

wire-to-board

Series

AK(Z)4951

Features

+ push-in spring bracket

CS

5.08 mm

Pins per row

3

Total number of pins

3

Width

15.24 mm

Nominal current

10 A

Nominal current - rounded value

10 A

Content

1 pc(s)

AWG max.

12

AWG (min.)

26

Stripping length (max.)

12.00 mm

Dim

(W x H x D) 15.24 x 15.00 x 25.60 mm

Connection

Spring-loaded terminal

Plug

Case material

PA 6.6

Manufacturer part #

54951030421D

Factory colour

Basalt grey

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

15.00 mm

Depth

25.60 mm

max. cross section

2.50 mm²

Min. cross section

0.14 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

AKZ4951/3KD-5.08

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 568469 PTR Hartmann Socket housing cable AK(Z)4951 Total number of pins 3 Contact spacing: 5.08 mm 54951030421D 1 pc(s)

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)