• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PTR Hartmann Socket housing cable AK(Z)950 Total number of pins 3 Contact spacing: 5 mm AK950/3-5.0 1 pc(s)

1/2
Image similar
Product type
Socket housing cable
Connector type
Plug, straight
No. of rows
1
Series
AK(Z)950
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1138 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.99 / piece)
€ 5.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AK(Z)950 plug-in screw terminal with lift principle

  • Pitch 5.0 mm

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

  • Suitable counterpart: STL(Z)950
Product type

Socket housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

AK(Z)950

Features

+ lifter

CS

5 mm

Pins per row

3

Total number of pins

3

Width

17.30 mm

Nominal current

15 A

Nominal current - rounded value

15 A

Content

1 pc(s)

AWG max.

12

AWG (min.)

22

Stripping length (max.)

6.00 mm

Dim

(L x W x H) 15.00 x 17.30 x 17.30 mm

Connection

Screw terminal

Plug

Case material

PA 6.6

Manufacturer part #

AK950/3-5.0

Factory colour

Green

Industrial packaging

No

Contact material

Copper alloy

Connector contact surface

Tin plated

Nominal voltage

300 V

Height

17.30 mm

Length

15.00 mm

max. cross section

4.00 mm²

Min. cross section

0.20 mm²

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-30 °C

Type

AK950/3-5.0

Material (details)

PA, UL94 V-0

Nominal voltage (details)

VDE/UL: 250 V/300 V V

Nominal current (details)

12 A/15 A

Cross section

till 2.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 731803 PTR Hartmann Socket housing cable AK(Z)950 Total number of pins 3 Contact spacing: 5 mm AK950/3-5.0 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.13*

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)