Hands-free communication possible via PTT-push button in CB-radio
For 6-pin connectors
3 m connection cable
Technical specifications
Switching capacity 10 A/250 V
1 changeover contact button
Insulation resistance > 100 MΩ
Contact resistance < 25 mΩ
Lifetime > 100,000 switching cycles
Operating temperature -25 to +75 oC
Product type
PTT footswitch
Compatible with (details)
6-pin CB radio
Width
71 mm
Height
45 mm
Depth
135 mm
Dim
(W x H x D) 71 x 45 x 135 mm
Documents & Downloads
Datasheet
Datasheet 3164653 PTT footswitch Albrecht 42200
User & Safety Instructions
User & Safety Instructions 3164653 PTT footswitch Albrecht 42200
Description
PTT foot switch for connection to 6-pin CB radio devices such as the Albrecht AE 6491. The foot switch is connected directly to the microphone jack of the CB radio. The hand-held microphone is plugged into the connection cable of the foot switch and should be placed near the talking person. If the foot switch is pressed, it triggers the PTT transmission button (Push-to-Talk) of the microphone. You no longer need to take the hand-held microphone in order to transmit radio signals. Thanks to the 3 m long cable the foot switch can be installed almost everywhere in the vehicle.
PTT foot switch for connection to 6-pin CB radio devices such as the Albrecht AE 6491. The foot switch is connected directly to the microphone jack of the CB radio. The hand-held microphone is plugged into the connection cable of the foot switch and should be placed near the talking person. If the foot switch is pressed, it triggers the PTT transmission button (Push-to-Talk) of the microphone. You no longer need to take the hand-held microphone in order to transmit radio signals. Thanks to the 3 m long cable the foot switch can be installed almost everywhere in the vehicle.