There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
360 V
AC 480V (± 15%)
565 V
40 A
40 A
960 W
Fixed voltage
3
24.1 V
1 x
Screw terminal
(L x W x H) 159 x 96 x 124 mm
1400 g
24.1 V DC
24.1 V DC
+70 °C
+60 °C
-25 °C
-25 °C
XT40.242
1 pc(s)
529.000 h
96 mm
124 mm
159 mm
+70 °C
-25 °C
XT40.242
95.5 %
yes
User & Safety Instructions 2189094 PULS XT40.242 Rail mounted PSU (DIN) 24.1 V 40 A 960 W No. of outputs:1 x Content 1 pc(s)