
Total (€ 399.00 / piece)
€ 399.00
incl. VAT
14-day return policy included
Highlights & Details
- Alternative or replacement for AC transformer
- Three built-in input fuses
- DIN rail mounting possible
- Wide only 96mm
- Efficiency 96%
- 125% Peak power capability
- No inrush current
- active transient suppression at input
- Full output power between -25°C and +60°C
- Simple fault diagnosis
- No electrolytic capacitors
- on the input side cost-effective and robust
Technical specifications
- Nominal input voltage
400 V/3AC
- Product type
Rail mounted PSU (DIN)
- Min. input voltage
300 V
- Input voltage
AC 400V (± 15%)
- Input voltage (max.)
475 V
- Max. output current
20 A
- Output current (max.) - rounded
20 A
960 W
- Output type (power supply units)
Fixed voltage
- Phases
3
- Output voltage (nominal)
48 V
- No. of outputs
1 x
- Connection
Screw terminal
- Dim
(L x W x H) 159 x 96 x 124 mm
- Weight
1400 g
- Output voltage (max.)
48 V
- Operating temperature (max.)
+70 °C
- Max. operating temperature (derating)
+60 °C
- Min. operating temperature (derating)
-25 °C
- Operating temperature (min.)
-25 °C
- Manufacturer part #
XT40.481
- Content
1 pc(s)
- MTBF
540.000 h
- Width
96 mm
- Height
124 mm
- Length
159 mm
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- Type
XT40.481
- Efficiency
96.0 %
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2189072 PULS XT40.481 Rail mounted PSU (DIN) 48 V 20 A 960 W No. of outputs:1 x Content 1 pc(s)
Description
The DIN rail power supplies of THE DIMENSION product family impress through their highest performance, a large variety of variants as well as extensive features and approvals.
This text is machine translated.
This text is machine translated.
































