• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PV4 socket 2.5-6mm², IP68, 1500V 2800008 Black BKL Electronic Content: 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PV4 socket 2.5-6mm², IP68, 1500V

Our service for you

Technical specifications

Packaging type

Piece

Type

2800008

Product type

Photovoltaics connector

IP68

Connection

Crimp

Factory colour

Black

Rated surge voltage

1500 V

Rated voltage

1500 V DC

Test current

40 A

Manufacturer part #

2800008

Content

1 pc(s)

Cable Ø (max.)

7.65 mm

Cable Ø up to

5.30 mm

Cable Ø range

5.30 - 7.65 mm

Contact material

Copper silver plated

RoHS-compliant

Yes

Connector type

Socket, straight

Documents & Downloads

Datasheet

Datasheet 3208497 PV4 socket 2.5-6mm², IP68, 1500V 2800008 Black BKL Electronic Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208497 PV4 socket 2.5-6mm², IP68, 1500V 2800008 Black BKL Electronic Content: 1 pc(s)

Description

Photovoltaic plug contact for building your own solar cables.
PV4, also known as the MC4 (Multi Contact) brand, are the
Standard connector for photovoltaic systems.

This text is machine translated.

Scope of delivery

  • 1x PV4 plug connector, socket
  • 1x pin connector for PV4 socket

Hints

CAUTION!
Never work on cables or plugs that are live.

What kind of PV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)