• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PVC Square Rail (L x W x H) 500 x 5 x 5 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 8.58)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PVC square-edged profile

  • Wide range of uses
  • This text is machine translated.

Technical specifications

Product type

Rail

Dim

(L x W x H) 500 x 5 x 5 mm

Material

PVC

Type

Square

Length

500 mm

Height

5 mm

Width

5 mm

Content

1 pc(s)

Material (details)

PVC

Outside Ø

-

Design type

Square profile

Wall thickness (details)

- mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 230035 PVC Square Rail (L x W x H) 500 x 5 x 5 mm 1 pc(s)

Description

Hints

Attention: Tolerance is only possible in dimension specification for up to +/- 2%

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)