Collection
QX14T50B32.00000B50TT
Crystal oscillator
DIP 14
(L x W x H) 20.8 x 13.2 x 5.08 mm
Qantek
32.000 MHz
4.5 V
5.5 V
6 ns
6 ns
-50 ppm
+50 ppm
50 pF
HCMOS
13.2 mm
5.08 mm
20.8 mm
4.5 V
0.5 V
-40 °C
+85 °C
Through-hole
Yes
1 pc(s)
45/55 %
32,000 MHz
Datasheet 1009220 Qantek QX14T50B32.00000B50TT Crystal oscillator DIP 14 HCMOS 32.000 MHz 20.8 mm 13.2 mm 5.08 mm 1 pc(s)
User & Safety Instructions 1009220 Qantek QX14T50B32.00000B50TT Crystal oscillator DIP 14 HCMOS 32.000 MHz 20.8 mm 13.2 mm 5.08 mm 1 pc(s)
Information 1009220 Qantek QX14T50B32.00000B50TT Crystal oscillator DIP 14 HCMOS 32.000 MHz 20.8 mm 13.2 mm 5.08 mm 1 pc(s)