• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qantek QX333A16.00000B15R Crystal oscillator SMD HCMOS 16.000 MHz 3.2 mm 2.5 mm 1.2 mm Tape cut 1 pc(s)

Collection
Packaging type
Tape cut
Product type
Crystal oscillator
Enclosure
SMD
Nominal frequency
16.000 MHz
Max. operating voltage
3.465 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

137 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.88 / piece)
€ 0.88
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Crystal oscillator

Our service for you

Technical specifications

Packaging type

Tape cut

Type

QX333A16.00000B15R

Product type

Crystal oscillator

Enclosure

SMD

Dim

(L x W x H) 3.2 x 2.5 x 1.2 mm

Manufacturer

Qantek

Nominal frequency

16.000 MHz

Min. operating voltage

3.135 V

Max. operating voltage

3.465 V

Slew rate

6 ns

Fall time

6 ns

Frequency stability

-25 ppm

+25 ppm

Fan-out

15 pF

Output signal

HCMOS

Width

2.5 mm

Height

1.2 mm

Length

3.2 mm

Output voltage (high)

2.97 V

Output voltage (low)

0.33 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Symmetry

40/60 %

Frequency

16 MHz

Documents & Downloads

Datasheet

Datasheet 1009177 Qantek QX333A16.00000B15R Crystal oscillator SMD HCMOS 16.000 MHz 3.2 mm 2.5 mm 1.2 mm Tape cut 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1009177 Qantek QX333A16.00000B15R Crystal oscillator SMD HCMOS 16.000 MHz 3.2 mm 2.5 mm 1.2 mm Tape cut 1 pc(s)

Information

Information 1009177 Qantek QX333A16.00000B15R Crystal oscillator SMD HCMOS 16.000 MHz 3.2 mm 2.5 mm 1.2 mm Tape cut 1 pc(s)

More interesting products

(*All information is plus legal VAT)