• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EuroQuartz 48.000MHZ XO91050UITA Crystal oscillator SMD HCMOS 48.000 MHz 7 mm 5 mm 1.4 mm Tape cut 1 pc(s)

1/2
Collection
Packaging type
Tape cut
Product type
Crystal oscillator
Enclosure
SMD
Nominal frequency
48.000 MHz
Max. operating voltage
3.63 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

343 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMD Quartz Oscillator XO91-series

Our service for you

Technical specifications

  • Output signal: HC MOS
Packaging type

Tape cut

Type

48.000MHZ XO91050UITA

Product type

Crystal oscillator

Enclosure

SMD

Dim

(L x W x H) 7 x 5 x 1.4 mm

Manufacturer

EuroQuartz

Nominal frequency

48.000 MHz

Min. operating voltage

2.97 V

Max. operating voltage

3.63 V

Slew rate

3 ns

Fall time

3 ns

Frequency stability

-50 ppm

+50 ppm

Fan-out

15 pF

Output signal

HCMOS

Width

5 mm

Height

1.4 mm

Length

7 mm

Output voltage (high)

2.673 V

Output voltage (low)

0.363 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Surface-mount

RoHS-compliant

Yes

Content

1 pc(s)

Symmetry

40/60 %

Inputs

35 mA

Type

48,000MHZ XO91050UITA

Frequency

48,00000 MHz

Temperature range

-40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 155226 EuroQuartz 48.000MHZ XO91050UITA Crystal oscillator SMD HCMOS 48.000 MHz 7 mm 5 mm 1.4 mm Tape cut 1 pc(s)

User & Safety Instructions

User & Safety Instructions 155226 EuroQuartz 48.000MHZ XO91050UITA Crystal oscillator SMD HCMOS 48.000 MHz 7 mm 5 mm 1.4 mm Tape cut 1 pc(s)

More interesting products

(*All information is plus legal VAT)