• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qantek QX8T50B20.00000B50TT Crystal oscillator DIP 8 HCMOS 20.000 MHz 13.21 mm 13.21 mm 5.08 mm 1 pc(s)

Collection
Product type
Crystal oscillator
Enclosure
DIP 8
Nominal frequency
20.000 MHz
Max. operating voltage
5.5 V
Width
13.21 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Oscillator QX8-series

Our service for you

Technical specifications

Type

QX8T50B20.00000B50TT

Product type

Crystal oscillator

Enclosure

DIP 8

Dim

(L x W x H) 13.21 x 13.21 x 5.08 mm

Manufacturer

Qantek

Nominal frequency

20.000 MHz

Min. operating voltage

4.5 V

Max. operating voltage

5.5 V

Slew rate

10 ns

Fall time

10 ns

Frequency stability

-50 ppm

+50 ppm

Fan-out

50 pF

Output signal

HCMOS

Width

13.21 mm

Height

5.08 mm

Length

13.21 mm

Output voltage (high)

4.5 V

Output voltage (low)

0.5 V

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+85 °C

Mounting type

Through-hole

RoHS-compliant

Yes

Content

1 pc(s)

Symmetry

45/55 %

Frequency

20,000 MHz

Documents & Downloads

Datasheet

Datasheet 1009242 Qantek QX8T50B20.00000B50TT Crystal oscillator DIP 8 HCMOS 20.000 MHz 13.21 mm 13.21 mm 5.08 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1009242 Qantek QX8T50B20.00000B50TT Crystal oscillator DIP 8 HCMOS 20.000 MHz 13.21 mm 13.21 mm 5.08 mm 1 pc(s)

Information

Information 1009242 Qantek QX8T50B20.00000B50TT Crystal oscillator DIP 8 HCMOS 20.000 MHz 13.21 mm 13.21 mm 5.08 mm 1 pc(s)

More interesting products

(*All information is plus legal VAT)