• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Qstarz BL-1000GT Standard GPS logger Red 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Qstarz BL-1000 GT GPS Logger

  • 10 Hz data recording, ideal for car or motorcycle racing activities
  • Bluetooth BLE connection to iPhone or Android devices
  • Analysis of lap time race or drag race performance tests

Technical specifications

Product type

GPS logger

GPS features

G acceleration sensor

Factory colour

Red

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1875975 Qstarz BL-1000GT Standard GPS logger Red 1 pc(s)

Information

Test Summary Report 1875975 Qstarz BL-1000GT Standard GPS logger Red 1 pc(s)

Security datasheet

Security datasheet 1875975 Qstarz BL-1000GT Standard GPS logger Red 1 pc(s)

Description

The new generation of the popular QStarz data loggers are available. With the QStarz BL-1000 GT starts the manufacturer QStarz a new era. Bluetooth 4.0, 10 Hz data recording, BLE connection to iPhone and Android devices, support of GPS, GLONASS and QZSS are only some of the new features.

Up to 10 waypoints per second the new BL-1000 GT in the 10 Hz mode. The exact GPS position is by the use of the QZSS satellite systems GPS/GLONASS/very precise. After a few seconds, the BL-1000 GT the position calculated and you can start racing. The Changeable Li-ion battery supplies the BL-1000 GT 10 Hz when there is an active Bluetooth connection up to 20 hours with energy. The battery is charged via the built-in micro-USB interface in the device. With a weight of 69 g (including battery) and the dimensions of 81 x 48 x 19 mm, the BL-1000 GT a compact unit and can be easily accommodated in the vehicle.

Experience a new type of racing data recording with the new generation of racing recorders from the house of QStarz.

Cases & Enclosures
The BL-1000 GT 10 Hz is small and handy in a sleek red design. Located on the top of the power & POI button as well as the five status LED's. The Micro USB connection as well as the MicroSD slot are located behind a rubber cover.

GPS data logger:
The recorded waypoints are saved on the included MicroSD SD card. Depending on the size of the MicroSD days can or week long data can be recorded. The recorded data can be evaluated with the software QRacing comfortably on the PC. With the Android and iOS app QStarz BLE GPS view, you can view the GPS status and the recorded data on your device secure and exporting. With the QRacing app for iOS, you can view the data in real time on your iPhone and analyze. Use the iPhone during racing as a video camera and connect the video recording with the GPS records. You can evaluate the racing data directly after a race on your iPhone.

10 Hz data recording, ideal for car or motorcycle racing activities
Bluetooth BLE connection to iPhone or Android devices
Analysis of lap time race or drag race performance tests
Supports Racing analyzes, comparisons and video with Data Overlay on iOS devices with the QRacing App
Portable Bluetooth 4.0 Racing recorder for recording your racing performance

This text is machine translated.

Features

  • Highly sensitive GPS+GLONASS + QZSS MTK 3333 chip-set -165 dBm
  • Bluetooth 4.0 (BLE) interface for connection to iPhone and Android devices *
  • 10 Hz high-speed recording with up to 10 waypoints per second
  • Supports MicroSD memory cards for "long" storage capacity and worry-free multi-day storage
  • Battery life of up to 20 hours with permanent Bluetooth connection in the 10 Hz mode
  • Changeable and rechargeable Li-ion battery
  • Five Status LEDS and a beeper inform about the current status of the device
  • Built-in acceleration sensor for a smart power management and the detection of movement
  • Supports AGPS and SBAS (WAAS, EGNOS, and MSAS, GAGAN)
  • Micro USB connection for charging the battery, data downloads and Firmware Update dual function: Bluetooth ® and cable-connected GPS in one device
  • QStarz QRacing App for racing data analysis in the App Store (iOS) available
  • QStart GPS view app for the display of the GPS data, available in the App Store and Google Play
  • QRacing for PC (Windows)

Scope of delivery

  • BL-1000 GT
  • 16 GB MicroSD card
  • Rechargeable Battery
  • MicroUSB Cable
  • In-car charger
  • 3M dual lock

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)