• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Quadrios 1905CA055 Heatshrink set Black Shrinkage:2:1 800 pc(s)

1/6
Product type
Heatshrink set
Heatshrink features
Abrasion resistance
Content
800 pc(s)
Factory colour
Black
Shrinkage
2:1
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

61 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 800 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Shrink hose set assortment 800 pcs. Industrial quality 2:1

  • 800 pc(s)
  • Shrinkage: 2:1
  • Black

Technical specifications

Product type

Heatshrink set

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Abrasion resistance

Content

800 pc(s)

Material

PE

Shrink temperature (min.)

70 °C

Shrink temperature (max.)

110 °C

Min. temperature

-40 °C

Max. temperature

125 °C

Manufacturer part #

1905CA055

Halogen-free

Yes

Type

1905CA055

Documents & Downloads

Datasheet

Datasheet 2705910 Quadrios 1905CA055 Heatshrink set Black Shrinkage:2:1 800 pc(s)

User & Safety Instructions

User & Safety Instructions 2705910 Quadrios 1905CA055 Heatshrink set Black Shrinkage:2:1 800 pc(s)

Description

You can expect a large 800-piece premium heat-shrink tubing assortment with black heat-shrink sleeves for a range of applications. Whether electronics, home, workshop, field service or hobby - by the extensive selection one always has the suitable shrink hose section ready. Whether it's repair, insulation, protective coating, as protection against damage, corrosion, As well as friction, the PE shrink tubes are mechanically very resistant and have a high insulation effect. Material: PE, shrink temperature: 70 °C ... 110 °C, operating temperature: -40 °C ... 125 °C, flammability class VW-1, tensile strength (min.): 10.4 MPa, dielectric strength 1.5 kV/mm (30 sec.), industrial quality.

This text is machine translated.

Scope of delivery

  • 300 pieces - Ø 1.5 mm - length - 45 mm, black 220 pieces - Ø 2.5 mm - length - 45 mm, black 60 pieces - Ø 3.5 mm - length - 65 mm, black 30 pieces - Ø 5 mm - length - 65 mm, black 25 pieces - Ø 6 mm - length - 45 mm, black 55 pieces - Ø 8 mm - length - 45 mm, black 55 pieces - Ø 9 mm - length - 65 mm, black 55 pieces - Ø 12 mm - length - 65 mm, black

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)